MAXIM MAX5100BEUP+T
| Manufacturer | |
| Mfr. Part # | MAX5100BEUP+T |
| LCSC Part # | C7460644 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | MAX5100BEUP+T Low-Power, Quad, Parallel 8bit DAC |
| Description | 6us 2.7V~5.5V 2LSB Parallel TSSOP-20 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.6041 | $ 15.60 |
200+ | $ 6.2268 | $ 1245.36 |
500+ | $ 6.0192 | $ 3009.60 |
1,000+ | $ 5.9162 | $ 5916.20 |
Standard Packaging 2500/Full
Reel | ||