MAXIM MAX20094ATIA/VY+
| Manufacturer | |
| MPN | MAX20094ATIA/VY+ |
| LCSC Part # | C7460552 |
| Packaging | TQFN-28(5x5) |
| Customer # | |
| Key Attributes | 3V~6V 1~4 1A TQFN-28(5x5) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(5x5) | |
| End-Off Voltage | - | |
| Voltage - Supply | 3V~6V | |
| Interface | I2C | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Support | |
| Type of Battery | - | |
| The Chip Type | - | |
| Number of Cells | 1~4 | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 6.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX20094/MAX20095 ICs combine a configurable constant-current/constant-voltage (CC/CV) battery charger with a high-efficiency synchronous boost controller to supply critical systems in the event the primary power source is lost. In addition, diagnostic features are available to check battery state-of-health (SOH) and IC functionality. Charging thresholds and the boost output voltage are configurable to support popular battery chemistries and a wide range of cell counts. To support system integration, the ICs have an I2C target port through which configuration and status bits can be accessed.
Features
AI Translation
- Switching frequency of 2.2MHz also helps to reduce system cost by minimizing inductor size
- The ICs also include a precision battery SOH check and have built-in functionality to minimize leakage current out of the backup battery (BUB)
- Minimum 2V Sync Boost with n-Channel FET Control
- Skip Mode Guarantees >50% Efficiency at 1mA
- 3V to 6V CC/CV Battery Charger
- I2C-Settable Charging Current up to 1A
- I2C-Selectable CV Voltage and CC Current Levels
- Gate-Driver Output for p-Channel Load Disconnect
- Backup Battery Switchover-Trigger Signal
- I2C Interface Diagnostics and Control Interface
- Accurate Internal Current Sink for Battery Impedance Measurement
- Analog Readout of Internal Sink Current from Backup Battery
- Remote Sense for BATT_ Voltage Measurement
- 3.5V to 36V VIN (40V Load-Dump Tolerant)
- <1μA Leakage for Pins Connected to the Battery
- -40°C to +125°C Operating Temperature Range
- 28-Pin, Side-Wettable TQFN Package Enables Optical Inspection
Applications
AI Translation
- Automotive Telematics Battery Backup
- Single or Multicell Battery-Backup Systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.4647 | $ 15.46 |
| 180+ | $ 6.1708 | $ 1110.74 |
| 480+ | $ 5.9647 | $ 2863.06 |
| 1,020+ | $ 5.8631 | $ 5980.36 |
Standard Packaging60/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

