MAXIM MAX19794ETX+
| Manufacturer | |
| Mfr. Part # | MAX19794ETX+ |
| LCSC Part # | C7460546 |
| Package | WFQFN-36-EP |
| Customer # | |
| Description | 10MHz~500MHz WFQFN-36-EP Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | MAXIM | |
| Package | WFQFN-36-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 34.275 | $ 34.28 |
200+ | $ 13.6761 | $ 2735.22 |
500+ | $ 13.2197 | $ 6609.85 |
1,000+ | $ 12.9939 | $ 12993.90 |
Standard Packaging 50/Full
Tube | ||