LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LM329CZ#PBF product image
Images for reference only

ADI LM329CZ#PBFRoHS

Manufacturer
MPN
LM329CZ#PBF
LCSC Part #
C7460317
Packaging
TO-92-3
Customer #
Key Attributes
6.9V 15mA Fixed TO-92-3 Voltage Reference RoHS
Datasheetpdf iconADI LM329CZ#PBF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingTO-92-3
Quiescent Current-
Output Voltage6.9V
Tolerance-
Voltage - Supply-
Minimum Cathode Current for Regulation600uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz7uVrms
Output TypeFixed
Operating Temperature0℃~+70℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The LM329 temperature compensated 6.9V Zener references provide excellent stability over time and temperature, very low dynamic impedance and a wide operating current range. The device achieves low dynamic impedance by incorporating a high gain shunt regulator around the Zener. The excellent noise performance of the device is achieved by using a “buried Zener” design which eliminates surface noise phenomenon associated with ordinary Zeners. To serve a wide variety of applications, the LM129 is available in several temperature coeffcient grades and two package styles.

Features

AI Translation
  • Guaranteed 10ppm/°C Temperature Coeffcient
  • Guaranteed 1Ω Maximum Dynamic Impedance
  • Guaranteed 20µV Maximum Wideband Noise
  • Wide Operating Current Range: 0.6mA to 15mA

Applications

AI Translation
  • Transducers
  • A/D and D/A Converters
  • Calibration Standards
  • Instrumentation Reference
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1571$ 6.16
200+$ 2.4563$ 491.26
500+$ 2.3742$ 1187.10
1,000+$ 2.3339$ 2333.90
Standard Packaging100/Full Bag
Better price for more quantity?
$