MAXIM MAX3967AETG+
| Manufacturer | |
| MPN | MAX3967AETG+ |
| LCSC Part # | C7460066 |
| Packaging | TQFN-24(4x4) |
| Customer # | |
| Key Attributes | 2.97V~5.5V TQFN-24(4x4) Laser Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-24(4x4) | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Bias Current | - | |
| Voltage - Supply | 2.97V~5.5V | |
| Frequency | - | |
| Peak Output Current | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX3967A is a programmable LED driver for fiber optic transmitters operating at data rates up to 270Mbps. The circuit contains a high-speed current driver with programmable temperature coefficient (tempco), adjustments for LED prebias voltage, and a disable feature. The circuit accepts PECL data inputs, and operates from a single +2.97V to +5.5V power supply.
Features
AI Translation
- The MAX3967A is a programmable LED driver for fiber optic transmitters operating at data rates up to 270Mbps
- The circuit contains a high-speed current driver with programmable temperature coefficient (tempco), adjustments for LED prebias voltage, and a disable feature
- The circuit accepts PECL data inputs, and operates from a single +2.97V to +5.5V power supply
- The SFP LED driver can switch up to 100mA into typical high-speed light-emitting diodes
- As temperature increases, the device’s modulation current increases with a tempco that is programmable from 2500ppm/°C to 12,000ppm/°C
- The modulation current is programmed with a single external resistor
- The MAX3967A’s LED prebias voltage is programmable from 400mV to 925mV
- The prebias circuit produces peaking current, which improves the LED switching speed
- Complementary current outputs help to maintain a constant supply current, reducing EMI and supply noise generated by the transmitter module
- The MAX3967A is available in die form, or in a 4mm×4mm, 24-pin thin QFN package
- TX_DISABLE for SFP Compatibility
- Single +2.97V to +5.5V Power Supply
- Adjustable Temperature Compensation
- Adjustable Modulation Current
- Complementary Output Reduces Supply Noise
- Programmable LED Prebias Voltage
- Available in 24-Pin Thin QFN or Die
Applications
AI Translation
- Multimode LED Transmitters
- Fast Ethernet/FDDI
- 155Mbps LAN ATM Transceivers
- ESCON Receivers
- SFP Transceivers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9396 | $ 9.94 |
| 225+ | $ 3.9659 | $ 892.33 |
| 525+ | $ 3.834 | $ 2012.85 |
| 975+ | $ 3.7689 | $ 3674.68 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

