MAXIM MAXM17625AMB+
| Manufacturer | |
| Mfr. Part # | MAXM17625AMB+ |
| LCSC Part # | C7459944 |
| Package | EMGA-10(2.1x2.6) |
| Customer # | |
| Key Attributes | 2.7V to 5.5V, 600mA Himalaya uSLIC Step-Down Power Modules |
| Description | EMGA-10(2.1x2.6) DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MAXIM | |
| Package | EMGA-10(2.1x2.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.4725 | $ 7.47 |
200+ | $ 2.9824 | $ 596.48 |
500+ | $ 2.8824 | $ 1441.20 |
1,000+ | $ 2.8339 | $ 2833.90 |
Standard Packaging 10/Full
Bag | ||