MAXIM MAX16165ATPH+
| Manufacturer | |
| Mfr. Part # | MAX16165ATPH+ |
| LCSC Part # | C7459937 |
| Package | TQFN-20(4x4) |
| Customer # | |
| Description | 100ms -40℃~+125℃@(Tj) Active Low 5 TQFN-20(4x4) Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Package | TQFN-20(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.709 | $ 9.71 |
10+ | $ 9.4939 | $ 94.94 |
30+ | $ 9.349 | $ 280.47 |
100+ | $ 9.2057 | $ 920.57 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$