LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX14001AAP+T product image
Images for reference only

MAXIM MAX14001AAP+TRoHS

Manufacturer
MPN
MAX14001AAP+T
LCSC Part #
C7459863
Packaging
SSOP-20
Customer #
Key Attributes
Configurable, Isolated 10-bit ADCs for Multi-Range Binary Inputs
Datasheetpdf iconMAXIM MAX14001AAP+T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.784$ 11.78
10+$ 11.4284$ 114.28
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingSSOP-20
FeaturesDigital isolation interface;Built-in reference source

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The MAX14001/MAX14002 are isolated, single-channel analog-to-digital converters (ADCs) with programmable voltage comparators and inrush current control optimized for configurable binary input applications. 3.75kVRMS of integrated isolation is provided between the binary input side (field-side) and the comparator output/SPI-side (logic-side) of the MAX14001/MAX14002. An integrated, isolated, DC-DC converter powers all field-side circuitry, and this allows running field-side diagnostics even when no input signal is present. The 20-pin SSOP package provides 5.5mm of creepage and clearance with group II CTI rating. These devices continually digitize the input voltage on the field-side of an isolation barrier and transmit the data across the isolation barrier to the logic-side of the device where the magnitude of the input voltage is compared to programmable thresholds. The binary comparator output pin is high when the input voltage is above the upper threshold and low when it is below the lower threshold. Response time of the comparator to an input change is less than 150μs with filtering disabled. With filtering enabled, the comparator uses the moving average of the last 2, 4, or 8 ADC readings. Both filtered and unfiltered ADC readings are available through the 5MHz SPI port, which is also used to set comparator thresholds and other device configuration. The MAX14001/MAX14002 control the current of a binary input through an external, high-voltage FET. This current cleans relay contacts and attenuates input noise. An inrush comparator monitoring the ADC readings triggers the inrush current, or wetting pulse. The inrush trigger threshold, current magnitude, and current duration are all programmable in the MAX14001 but are fixed in the MAX14002. When the high-voltage FET is not providing inrush current, it switches to bias mode. Bias mode places a small current load on the binary input to attenuate capacitively coupled noise. The level of bias current is programmable between 50μA and 3.75mA in both the MAX14001 and MAX14002. This allows optimization of the tradeoff between noise attenuation and power dissipation.

Features

AI Translation
  • Enables Robust Detection of Binary Inputs
  • Programmable Input Bias Current Rejects Line Noise
  • 3.75kVRMS of Isolation for 60 Seconds
  • 5.5mm of Creepage and Clearance
  • Group II CTI Package Material
  • Reduces BOM and Board Space Through High Integration
  • 10-bit, 10ksps ADC Binary Threshold Comparators Control Circuit for Driving a Depletion Mode FET
  • Isolation for Both Data and DC-DC Supply
  • 20-SSOP Package

Applications

AI Translation
  • High-Voltage Binary Input (12V–300V)
  • Distribution Automation
  • Substation Automation
  • Industrial Control
  • Multi-Range, Digital Input Modules with Individually Isolated Inputs