Wolfspeed C6D08065Q-TR
| Manufacturer | |
| Mfr. Part # | C6D08065Q-TR |
| LCSC Part # | C7459214 |
| Package | QFN-4(8x8) |
| Customer # | |
| Description | 650V 1.5V@8A 28A QFN-4(8x8) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Wolfspeed | |
| Package | QFN-4(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6021 | $ 2.60 |
200+ | $ 1.039 | $ 207.80 |
500+ | $ 1.0043 | $ 502.15 |
1,000+ | $ 0.987 | $ 987.00 |
Standard Packaging 2500/Full
Reel | ||