ADI ADRF5515BCPZN-RL
| Manufacturer | |
| MPN | ADRF5515BCPZN-RL |
| LCSC Part # | C7459139 |
| Packaging | LFCSP-40-VQ(6x6) |
| Customer # | |
| Key Attributes | Dual-Channel 3.3 GHz to 4.0 GHz Receiver Front End |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-40-VQ(6x6) | |
| Features | Integrated low noise amplifier;Integrated RF switch | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Applications | - | |
| Frequency Range | 3.3GHz~4GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADRF5515 is a dual-channel, integrated RF, front-end, multichip module designed for time division duplexing (TDD) applications. The device operates from 3.3 GHz to 4.0 GHz. The ADRF5515 is configured in dual channels with a cascading, two-stage, LNA and a high power silicon SPDT switch. In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure of 1.0 dB and a high gain of 33 dB at 3.6 GHz with an output third-order intercept point (OIP3) of 32 dBm (typical). In low gain mode, one stage of the two-stage LNA is in bypass, providing 16 dB of gain at a lower current of 36 mA. In power-down mode, the LNAs are turned off and the device draws 12 mA. In transmit operation, when RF inputs are connected to a termination pin (TERM-CHA or TERM-CHB), the switch provides low insertion loss of 0.45 dB and handles long-term evolution (LTE) average power (9 dB peak to average ratio (PAR)) of 43 dBm for full lifetime operation. The ADRF5515 is pin-compatible with the ADRF5545A, 10 W version, which operates from 2.4 GHz to 4.2 GHz. The ADRF5515 does not require any matching components at the RF ports that are internally matched to 50 Ω. The ANT and TERM ports are also internally ac-coupled. Therefore, only receiver ports require external dc blocking capacitors. The device comes in an RoHS compliant, compact, 6 mm×6 mm, 40-lead LFCSP.
Features
- Integrated dual-channel RF front end 2-stage LNA and high power silicon SPDT switch
- On-chip bias and matching
- Single-supply operation
- Gain: High gain mode: 33 dB typical at 3.6 GHz; Low gain mode: 16 dB typical at 3.6 GHz
- Low noise figure: High gain mode: 1.0 dB typical at 3.6 GHz; Low gain mode: 1.0 dB typical at 3.6 GHz
- High isolation: RXOUT-CHA and RXOUT-CHB: 45 dB typical; TERM-CHA and TERM-CHB: 60 dB typical
- Low insertion loss: 0.45 dB typical at 3.6 GHz
- High power handling at TCASE = 105°C: Full lifetime LTE average power (9 dB PAR): 43 dBm
- High OIP3 (high gain mode): 32 dBm typical
- Power-down mode and low gain mode for LNA
- Low supply current: High gain mode: 86 mA typical at 5 V; Low gain mode: 36 mA typical at 5 V; Power-down mode: 12 mA typical at 5 V
- Positive logic control
- 6 mm×6 mm, 40-lead LFCSP
- Pin compatible with the ADRF5545A, 10 W version
Applications
- Wireless infrastructure
- TDD massive multiple input and multiple output and active antenna systems
- TDD-based communication systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.3965 | $ 33.40 |
| 200+ | $ 13.3265 | $ 2665.30 |
| 500+ | $ 12.881 | $ 6440.50 |
| 1,000+ | $ 12.6612 | $ 12661.20 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

