ADI ADMV8526ACCZ-R7
| Manufacturer | |
| MPN | ADMV8526ACCZ-R7 |
| LCSC Part # | C7459134 |
| Packaging | LGA-40(10x10) |
| Customer # | |
| Key Attributes | Bandpass 3.3V 1.25GHz~2.6GHz LGA-40(10x10) Filters - Active RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | ADI | |
| Packaging | LGA-40(10x10) | |
| Filter Type | Bandpass | |
| Voltage - Supply | 3.3V | |
| Features | Center frequency adjustable;Adjustable bandwidth;Digital control interface;Integrated varactor tuning | |
| Frequency | 1.25GHz~2.6GHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADMV8526 is an RF band-pass filter that features a digitally selectable frequency of operation. The filter center frequency (fCENTER) can be adjusted from 1.25 GHz to 2.60 GHz, using an 8-bit value (256 states) that incorporates a patent pending interpolation technique. The typical 3 dB bandwidth is 9% and adjustability is ±2%. Insertion loss is typically 4 dB, and the 20 dB rejection is 16% away from fCENTER, which is ideally suited for minimizing system interferers. This tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, and this device provides a dynamically adjustable solution in advanced communications applications.
Features
AI Translation
- Digitally tunable, octave, band-pass tuning
- 3 dB bandwidth: 9%±2%
- Rejection (20 dB): 16% away from fCENTER
- Single chip replacement for discrete filter banks
- Compact 10 mm×10 mm×1.99 mm LGA Package
Applications
AI Translation
- Land mobile radios
- Test and measurement equipment
- Industrial and medical equipment
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 160.6957 | $ 160.70 |
| 300+ | $ 64.1196 | $ 19235.88 |
| 600+ | $ 61.9759 | $ 37185.54 |
| 900+ | $ 60.9172 | $ 54825.48 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

