MAXIM MAX1879EUA+T
| Manufacturer | |
| Mfr. Part # | MAX1879EUA+T |
| LCSC Part # | C7458597 |
| Package | MSOP-8 |
| Customer # | |
| Description | 4.6V~22V Lithium Battery 1 MSOP-8 Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.8677 | $ 5.87 |
200+ | $ 2.3413 | $ 468.26 |
500+ | $ 2.2641 | $ 1132.05 |
1,000+ | $ 2.2247 | $ 2224.70 |
Standard Packaging 2500/Full
Reel | ||