MAXIM MAX15002ATL+T
| Manufacturer | |
| MPN | MAX15002ATL+T |
| LCSC Part # | C7458550 |
| Packaging | TQFN-40(6x6) |
| Customer # | |
| Key Attributes | 2 Step-down type TQFN-40(6x6) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-40(6x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Output voltage tracking;External compensation;Frequency synchronization;Built-in LDO regulator;Operating status indication | |
| Output Current | - | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Frequency - Switching | 2.2MHz | |
| Operating Voltage | 5.5V~23V | |
| Function | Step-down type | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX15002 is a dual-output, pulse-width-modulated (PWM), step-down DC-DC controller with tracking and sequencing options. The device operates over the input voltage range of 5.5V to 23V or 5V±10%. Each PWM controller provides an adjustable output down to 0.6V and delivers at least 15A of load current with excellent load and line regulation. The MAX15002 is optimized for highperformance, small-size power management solutions. The options of Coincident Tracking, Ratiometric Tracking, and Output Sequencing allow the tailoring of the power-up/power-down sequence depending on the system requirements. Each of the MAX15002 PWM sections utilizes a voltage-mode control scheme with external compensation, allowing for good noise immunity and maximum flexibility with a wide selection of inductor values and capacitor types. Each PWM section operates at the same, fixed switching frequency that is programmable from 200kHz to 2.2MHz and can be synchronized to an external clock signal using the SYNC input. Each converter operating at up to 2.2MHz with 180° out-of-phase, increases the input capacitor ripple frequency up to 4.4MHz, thereby significantly reducing the RMS input ripple current and the size of the input bypass capacitor requirement. The MAX15002 includes internal undervoltage lockout with hysteresis, digital soft-start/soft-stop for glitch-free power-up and power-down of the converter. The poweron reset (RESET) with an adjustable timeout period monitors both outputs and provides a RESET signal to the processor when both outputs are within regulation. Protection features include lossless valley-mode current limit and hiccup mode output short-circuit protection. The MAX15002 is available in a space-saving, 6mm x 6mm, 40-pin TQFN-EP package and is specified for operation over the -40°C to +125°C automotive temperature range.
Features
- 5.5V to 23V or 5V±10% Input Voltage Range
- Dual-Output Synchronous Buck Controller
- Selectable In-Phase or 180° Out-of-Phase Operation
- Output Voltages Adjustable from 0.6V to 0.85V
- Lossless Valley-Mode Current Sensing or Accurate Valley Current Sensing Using RSENSE
- External Compensation for Maximum Flexibility
- Digital Soft-Start and Soft-Stop
- Sequencing or Coincident/Ratiometric VOUT Tracking
- Individual PGOOD Outputs
- RESET Output with a Programmable Timeout Period
- 200kHz to 2.2MHz Programmable Switching Frequency
- External Frequency Synchronization
- Hiccup Mode Short-Circuit Protection
- Space-Saving (6mm×6mm) 40-Pin TQFN Package
Applications
- PCI Express Host Bus Adapter Power Supplies
- Networking/Server Power Supplies
- Point-of-Load DC-DC Converters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.7436 | $ 15.74 |
| 200+ | $ 6.2829 | $ 1256.58 |
| 500+ | $ 6.0723 | $ 3036.15 |
| 1,000+ | $ 5.9692 | $ 5969.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-40(6x6) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Output voltage tracking;External compensation;Frequency synchronization;Built-in LDO regulator;Operating status indication | |
| Output Current | - | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Frequency - Switching | 2.2MHz | |
| Operating Voltage | 5.5V~23V | |
| Function | Step-down type | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX15002 is a dual-output, pulse-width-modulated (PWM), step-down DC-DC controller with tracking and sequencing options. The device operates over the input voltage range of 5.5V to 23V or 5V±10%. Each PWM controller provides an adjustable output down to 0.6V and delivers at least 15A of load current with excellent load and line regulation. The MAX15002 is optimized for highperformance, small-size power management solutions. The options of Coincident Tracking, Ratiometric Tracking, and Output Sequencing allow the tailoring of the power-up/power-down sequence depending on the system requirements. Each of the MAX15002 PWM sections utilizes a voltage-mode control scheme with external compensation, allowing for good noise immunity and maximum flexibility with a wide selection of inductor values and capacitor types. Each PWM section operates at the same, fixed switching frequency that is programmable from 200kHz to 2.2MHz and can be synchronized to an external clock signal using the SYNC input. Each converter operating at up to 2.2MHz with 180° out-of-phase, increases the input capacitor ripple frequency up to 4.4MHz, thereby significantly reducing the RMS input ripple current and the size of the input bypass capacitor requirement. The MAX15002 includes internal undervoltage lockout with hysteresis, digital soft-start/soft-stop for glitch-free power-up and power-down of the converter. The poweron reset (RESET) with an adjustable timeout period monitors both outputs and provides a RESET signal to the processor when both outputs are within regulation. Protection features include lossless valley-mode current limit and hiccup mode output short-circuit protection. The MAX15002 is available in a space-saving, 6mm x 6mm, 40-pin TQFN-EP package and is specified for operation over the -40°C to +125°C automotive temperature range.
Features
- 5.5V to 23V or 5V±10% Input Voltage Range
- Dual-Output Synchronous Buck Controller
- Selectable In-Phase or 180° Out-of-Phase Operation
- Output Voltages Adjustable from 0.6V to 0.85V
- Lossless Valley-Mode Current Sensing or Accurate Valley Current Sensing Using RSENSE
- External Compensation for Maximum Flexibility
- Digital Soft-Start and Soft-Stop
- Sequencing or Coincident/Ratiometric VOUT Tracking
- Individual PGOOD Outputs
- RESET Output with a Programmable Timeout Period
- 200kHz to 2.2MHz Programmable Switching Frequency
- External Frequency Synchronization
- Hiccup Mode Short-Circuit Protection
- Space-Saving (6mm×6mm) 40-Pin TQFN Package
Applications
- PCI Express Host Bus Adapter Power Supplies
- Networking/Server Power Supplies
- Point-of-Load DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

