MAXIM DS1100Z-60+T
| Manufacturer | |
| Mfr. Part # | DS1100Z-60+T |
| LCSC Part # | C7458286 |
| Package | SOIC-8 |
| Customer # | |
| Description | 4.75V~5.25V 60ns SOIC-8 Delay Lines RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.017 | $ 11.02 |
200+ | $ 4.3962 | $ 879.24 |
500+ | $ 4.2492 | $ 2124.60 |
1,000+ | $ 4.1765 | $ 4176.50 |
Standard Packaging 2500/Full
Reel | ||