MAXIM MAX17061ETI+
| Manufacturer | |
| MPN | MAX17061ETI+ |
| LCSC Part # | C7457888 |
| Packaging | TQFN-28(4x4) |
| Customer # | |
| Description | 1MHz 8 Boost 30mA 4.5V~26V TQFN-28(4x4) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-28(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 20.3322 | $ 20.33 |
225+ | $ 8.1135 | $ 1825.54 |
525+ | $ 7.8423 | $ 4117.21 |
975+ | $ 7.7089 | $ 7516.18 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$