MAXIM MAX1203BEPP+
| Manufacturer | |
| Mfr. Part # | MAX1203BEPP+ |
| LCSC Part # | C7457814 |
| Package | - |
| Customer # | |
| Description | -40℃~+85℃ SPI 5V Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 53.3801 | $ 53.38 |
198+ | $ 21.299 | $ 4217.20 |
504+ | $ 20.5883 | $ 10376.50 |
1,008+ | $ 20.2367 | $ 20398.59 |
Standard Packaging 18/Full
Tube | ||