ADI LTC2311HMSE-12#WPBF
| Manufacturer | |
| Mfr. Part # | LTC2311HMSE-12#WPBF |
| LCSC Part # | C7457747 |
| Package | MSOP-16-EP |
| Customer # | |
| Description | 3.3V~5V MSOP-16-EP Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | MSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 36.0197 | $ 36.02 |
185+ | $ 14.3727 | $ 2658.95 |
518+ | $ 13.8933 | $ 7196.73 |
999+ | $ 13.6552 | $ 13641.54 |
Standard Packaging 37/Full
Tube | ||