LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3740AETG+ product image
Images for reference only

MAXIM MAX3740AETG+RoHS

Manufacturer
MPN
MAX3740AETG+
LCSC Part #
C7456745
Packaging
TQFN-24(4x4)
Customer #
Key Attributes
2.97V~3.63V TQFN-24(4x4) Laser Drivers RoHS
Datasheetpdf iconMAXIM MAX3740AETG+

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers
ManufacturerMAXIM
PackagingTQFN-24(4x4)
FeaturesAPC loop control
Operating Temperature-40℃~+85℃
Bias Current1mA~15mA
Voltage - Supply2.97V~3.63V
Frequency-
Peak Output Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The MAX3740A is a high-speed VCSEL driver for smallform-factor (SFF) and small-form-factor pluggable (SFP) fiber optic LAN transmitters. It contains a bias generator, a laser modulator, and comprehensive safety features. The automatic power control (APC) adjusts the laser bias current to maintain average optical power over changes in temperature and laser properties. The driver accommodates common cathode and differential configurations. The MAX3740A operates up to 3.2Gbps. It can switch up to 15mA of laser modulation current and source up to 15mA of bias current. Adjustable temperature compensation is provided to keep the optical extinction ratio within specifications over the operating temperature range. The MAX3740A interfaces with the Dallas DS1858 to meet SFF-8472 timing and diagnostic requirements. The MAX3740A accommodates various VCSEL packages, including low-cost TO-46 headers. The MAX3740A safety circuit detects faults that could cause hazardous light levels and disables the VCSEL output. The safety circuits are compliant with SFF and SFP multisource agreements (MSA). The MAX3740A is available in a compact 4mm×4mm, 24-pin thin QFN package and operates over the -40°C to +85°C temperature range.

Features

AI Translation
  • Supports all SFF-8472 Digital Diagnostics
  • 2mA to 15mA Modulation Current
  • 1mA to 15mA Bias Current
  • Optional Peaking Current to Improve VCSEL Edge Speed
  • Supports Common Cathode and Differential Configuration
  • Automatic Power Control
  • Safety Circuits Compliant with SFF and SFP MSAs
  • 4mm×4mm, 24-Pin Thin QFN Package

Applications

AI Translation
  • Multirate (1Gbps to 3.2Gbps) SFP/SFF Modules
  • Gigabit Ethernet Optical Transmitters
  • Fibre Channel Optical Transmitters
  • Infiniband Optical Transmitters
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.3236$ 23.32
225+$ 9.3076$ 2094.21
525+$ 8.9955$ 4722.64
975+$ 8.8424$ 8621.34
Standard Packaging75/Full Tube
Better price for more quantity?
$