MAXIM MAX9202ESD+
| Manufacturer | |
| MPN | MAX9202ESD+ |
| LCSC Part # | C7456540 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Low-Cost, 7ns, Low-Power Voltage Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Latch function | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | 86.02dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 4mV | |
| Quiescent Current | 2.5mA | |
| Ib - Input Bias Current | 5uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 7ns | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 4.75V~10.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9201/MAX9202/MAX9203 high-speed, lowpower, quad/dual/single comparators feature TTL logic outputs with active internal pullups. Fast propagation delay (7ns typ at 5mV overdrive) makes these devices ideal for fast A/D converters and sampling circuits, line receivers, V/F converters, and many other data-discrimination, signal restoration applications. All comparators can be powered from separate analog and digital power supplies or from a single combined supply voltage. The analog input common-mode range includes the negative rail, allowing ground sensing when powered from a single supply. The MAX9201/ MAX9202/MAX9203 consume only 9mW per comparator when powered from a + 5 V supply. The MAX9202/MAX9203 feature output latches with TTL compatible inputs. The comparator output states are held when the latch inputs are driven low. The MAX9201 provides all the same features as the MAX9202/MAX9203 with the exception of the latches. The MAX9201/MAX9202/MAX9203 are lower power and lower cost upgrades to the MAX901/MAX902/MAX903 offering a 50% power savings and smaller packaging.
Features
- Fast 7ns Propagation Delay
- Low 9mW/Comparator Power Consumption
- Separate Analog and Digital Supplies
- Flexible Analog Supply: + 5V to + 10V or ± 5V
- Input Voltage Range Includes Negative Supply Rail
- TTL-Compatible Outputs
- TTL-Compatible Latch Inputs (MAX9202/MAX9203)
- Available in Space-Saving Packages 8-Pin SOT23 (MAX9203) 14-Pin TSSOP (MAX9202) 16-Pin TSSOP (MAX9201)
Applications
- High-Speed A/D Converters
- High-Speed V/F Converters
- Line Receivers
- High-Speed Signal Squaring/Restoration
- Threshold Detectors
- Input Trigger Circuitry
- High-Speed Data Sampling
- PWM Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2145 | $ 3.21 |
| 10+ | $ 2.7585 | $ 27.59 |
| 50+ | $ 2.4875 | $ 124.38 |
| 100+ | $ 2.2133 | $ 221.33 |
| 500+ | $ 2.0868 | $ 1043.40 |
| 1,000+ | $ 2.03 | $ 2030.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-14 | |
| Features | Latch function | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | 86.02dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 4mV | |
| Quiescent Current | 2.5mA | |
| Ib - Input Bias Current | 5uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 7ns | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 4.75V~10.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX9201/MAX9202/MAX9203 high-speed, lowpower, quad/dual/single comparators feature TTL logic outputs with active internal pullups. Fast propagation delay (7ns typ at 5mV overdrive) makes these devices ideal for fast A/D converters and sampling circuits, line receivers, V/F converters, and many other data-discrimination, signal restoration applications. All comparators can be powered from separate analog and digital power supplies or from a single combined supply voltage. The analog input common-mode range includes the negative rail, allowing ground sensing when powered from a single supply. The MAX9201/ MAX9202/MAX9203 consume only 9mW per comparator when powered from a + 5 V supply. The MAX9202/MAX9203 feature output latches with TTL compatible inputs. The comparator output states are held when the latch inputs are driven low. The MAX9201 provides all the same features as the MAX9202/MAX9203 with the exception of the latches. The MAX9201/MAX9202/MAX9203 are lower power and lower cost upgrades to the MAX901/MAX902/MAX903 offering a 50% power savings and smaller packaging.
Features
- Fast 7ns Propagation Delay
- Low 9mW/Comparator Power Consumption
- Separate Analog and Digital Supplies
- Flexible Analog Supply: + 5V to + 10V or ± 5V
- Input Voltage Range Includes Negative Supply Rail
- TTL-Compatible Outputs
- TTL-Compatible Latch Inputs (MAX9202/MAX9203)
- Available in Space-Saving Packages 8-Pin SOT23 (MAX9203) 14-Pin TSSOP (MAX9202) 16-Pin TSSOP (MAX9201)
Applications
- High-Speed A/D Converters
- High-Speed V/F Converters
- Line Receivers
- High-Speed Signal Squaring/Restoration
- Threshold Detectors
- Input Trigger Circuitry
- High-Speed Data Sampling
- PWM Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

