MAXIM ICM7218CIQI+T
| Manufacturer | |
| MPN | ICM7218CIQI+T |
| LCSC Part # | C7456331 |
| Packaging | PLCC-28(11.5x11.5) |
| Customer # | |
| Key Attributes | 4V~6V 20mA 200mA PLCC-28(11.5x11.5) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Packaging | PLCC-28(11.5x11.5) | |
| Voltage - Supply | 4V~6V | |
| Configuration | 8 Segment x 8 Digit | |
| Operating Temperature | -20℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | 200uA | |
| Interface | - | |
| Features | Display blanking function;Built-in display RAM | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Maxim ICM7218 display driver interfaces microprocessors to an 8 digit, 7 segment, numeric LED display. Included on chip are two types of 7 segment decoders, multiplex scan circuitry, segment and digit drivers, and an 8×8 static memory.
Features
AI Translation
- Improved 2nd Source
- Fast Access Time: 200ns Write Pulse Width
- Microprocessor Compatible
- Hexadecimal and Code B Decoders
- Individual Segment Control with "No Decode" Feature
- Digit and Segment Drivers On-Chip
- Common Anode and Common Cathode LED versions available
- Low Power CMos
- Guaranteed Interdigit Blanking Time
- Zero Hold Time - Mode, Data and Address
- Increased LED Display Drive Current
- Single Digit Update Mode ICM7218A, B
- Improved ESD Protection
- Maxim Quality and Reliability
Applications
AI Translation
- Instrumentation
- Test Equipment
- Hand Held Instruments
- Bargraph Displays
- Panel Meters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.578 | $ 22.58 |
| 200+ | $ 9.0091 | $ 1801.82 |
| 500+ | $ 8.7075 | $ 4353.75 |
| 1,000+ | $ 8.559 | $ 8559.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

