ADI AD74115HBCPZ-RL7
| Manufacturer | |
| MPN | AD74115HBCPZ-RL7 |
| LCSC Part # | C7455490 |
| Packaging | LFCSP-48(7x7) |
| Customer # | |
| Key Attributes | 1 SPI 2.7V~5.5V 16 LFCSP-48(7x7) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Features | Programmable gain;Built-in temperature sensor;Bipolar input;Built-in reference source;Digital filtering | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution (Bits) | 16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A single-channel, software-configurable, input and output device for industrial control applications. It provides a wide range of use cases, integrated on a single chip. These use cases include analog output, analog input, digital output, digital input, resistance temperature detector (RTD), and thermocouple measurement capability. It also has an integrated HART modem. A serial peripheral interface (SPI) is used to handle all communications to the device, including communications with the HART modem. The digital input and digital outputs can be accessed via the SPI or the general-purpose input and output (GPIO) pins to support higher speed data rates. The device features a 16-bit, Σ-Δ analog-to-digital converter (ADC) and a 14-bit digital-to-analog converter (DAC). It contains a high accuracy 2.5 V on-chip reference that can be used as the DAC and ADC reference. Power and isolation can be provided using the ADP1034 companion product. When using the ADP1034 and it together, programmable power control (PPC) is available on the positive analog supply, AVDD, which allows for an optimized power solution in the end application. An on-chip charge pump can be enabled if unipolar capability is required.
Features
- Single-channel software configurable input and output
- Multiple configurable modes to a single pin: Voltage input, Current input, Voltage output, Current output, Digital input, Digital output, 2-wire, 3-wire, or 4-wire RTD measurements, Thermocouple measurement
- Overvoltage tolerant on screw terminal facing pins, powered or unpowered
- Auxiliary high voltage sense pins
- 10 ppm/°C reference temperature coefficient
- 16-bit, Σ-Δ ADC with optional 50 Hz and 60 Hz rejection
- 14-bit monotonic DAC
- Unipolar and bipolar capability
- Integrated HART modem
- On-chip diagnostics including open-circuit and short-circuit detection
- Internal temperature sensor, ±5°C accuracy
- SPI-compatible
- Wide power supply range
- Programmable power control
- Temperature range: -40°C to +105°C
- 48-lead LFCSP
Applications
- Isolated industrial control systems
- Process control
- Factory automation
- Building control systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.7175 | $ 32.72 |
| 200+ | $ 13.0548 | $ 2610.96 |
| 750+ | $ 12.6193 | $ 9464.48 |
| 1,500+ | $ 12.4039 | $ 18605.85 |
Standard Packaging750/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Features | Programmable gain;Built-in temperature sensor;Bipolar input;Built-in reference source;Digital filtering | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution (Bits) | 16 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A single-channel, software-configurable, input and output device for industrial control applications. It provides a wide range of use cases, integrated on a single chip. These use cases include analog output, analog input, digital output, digital input, resistance temperature detector (RTD), and thermocouple measurement capability. It also has an integrated HART modem. A serial peripheral interface (SPI) is used to handle all communications to the device, including communications with the HART modem. The digital input and digital outputs can be accessed via the SPI or the general-purpose input and output (GPIO) pins to support higher speed data rates. The device features a 16-bit, Σ-Δ analog-to-digital converter (ADC) and a 14-bit digital-to-analog converter (DAC). It contains a high accuracy 2.5 V on-chip reference that can be used as the DAC and ADC reference. Power and isolation can be provided using the ADP1034 companion product. When using the ADP1034 and it together, programmable power control (PPC) is available on the positive analog supply, AVDD, which allows for an optimized power solution in the end application. An on-chip charge pump can be enabled if unipolar capability is required.
Features
- Single-channel software configurable input and output
- Multiple configurable modes to a single pin: Voltage input, Current input, Voltage output, Current output, Digital input, Digital output, 2-wire, 3-wire, or 4-wire RTD measurements, Thermocouple measurement
- Overvoltage tolerant on screw terminal facing pins, powered or unpowered
- Auxiliary high voltage sense pins
- 10 ppm/°C reference temperature coefficient
- 16-bit, Σ-Δ ADC with optional 50 Hz and 60 Hz rejection
- 14-bit monotonic DAC
- Unipolar and bipolar capability
- Integrated HART modem
- On-chip diagnostics including open-circuit and short-circuit detection
- Internal temperature sensor, ±5°C accuracy
- SPI-compatible
- Wide power supply range
- Programmable power control
- Temperature range: -40°C to +105°C
- 48-lead LFCSP
Applications
- Isolated industrial control systems
- Process control
- Factory automation
- Building control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

