LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS AT25SF041B-MHB-T product image
  • AT25SF041B-MHB-T thumbnail 1
  • AT25SF041B-MHB-T thumbnail 2
  • AT25SF041B-MHB-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS AT25SF041B-MHB-TRoHS

Manufacturer
MPN
AT25SF041B-MHB-T
LCSC Part #
C7455394
Packaging
UDFN-8(5x6)
Customer #
Key Attributes
4Mbit 2.7V~3.6V 108MHz SPI UDFN-8(5x6) Memory (ICs) RoHS
Datasheetpdf iconRENESAS AT25SF041B-MHB-T
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7429$ 0.74
10+$ 0.726$ 7.26
30+$ 0.7152$ 21.46
100+$ 0.7045$ 70.45
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerRENESAS
PackagingUDFN-8(5x6)
Memory Size4Mbit
Voltage - Supply2.7V~3.6V
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency108MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)200ms@(4KB)
Page Programming Time (Tpp)2ms
Standby Supply Current13.3uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Features

AI Translation
  • Serial Peripheral Interface (SPl) Compatible
  • Supports SPl modes 0 and 3
  • Supports single input/output operations (1,1,1)
  • Supports dual input and dual output operations (1-1-2), (1-2-2), (0-2-2)
  • Supports quad input and quad output operations (1-1-4), (1-4-4), (0-4-4)
  • Continuous Read mode (with 8/16/32/64 bytes wrap) - optimized for XiP
  • 4-Mbit Flash Memory
  • 108 MHz Maximum Operating Frequency
  • Two Supply Voltages: 2.7V - 3.6 V, 2.5V - 3.6 V
  • Serial Flash Discoverable Parameters (SFDP, JESD216B) support
  • OTP Memory
  • Three Protected Programmable Security Register Pages (Page size: 256 bytes)
  • 64-bit factory programmable UID register
  • Hardware Write Protection (WP pin)
  • Software Write protection (Programmable non-volatile control registers)
  • Program and Erase Suspend and Resume
  • Byte programming size: up to 256 bytes
  • Erase Size and Duration:
    • Uniform 4-kbyte Block Erase (60 ms typical)
    • Uniform 32-kbyte Block Erase (120 ms typical)
    • Uniform 64-kbyte Block Erase (200 ms typical)
    • Full Chip Erase (1.5 seconds typical)
  • Low Power Dissipation:
    • Standby Current (13.3 μA typical)
    • Deep Power-Down Current (1.2 μA typical)
  • Endurance: 100,000 Program and Erase Cycles
  • Data Retention: 20 Years
  • Industrial Temperature Range (-40 °C to 85 °C)
  • Industry Standard Green (Pb/Halide-free/RoHS Compliant) Package Options:
    • 8-lead SOIC (0.150" Narrow and 0.208" Wide)
    • 8-pad Ultra-Thin UDFN (5×6×0.6 mm and 2×3×0.6 mm)
    • Die Wafer Form