ADI 8503003YA
| Manufacturer | |
| Mfr. Part # | 8503003YA |
| LCSC Part # | C7455042 |
| Package | CERDIP-14 |
| Customer # | |
| Description | 10V 13V~18V 10mA Fixed CERDIP-14 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | CERDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1428.0846 | $ 1428.08 |
200+ | $ 569.8154 | $ 113963.08 |
500+ | $ 550.7744 | $ 275387.20 |
1,000+ | $ 541.3653 | $ 541365.30 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$