MAXIM MAX9996ETP+
| Manufacturer | |
| Mfr. Part # | MAX9996ETP+ |
| LCSC Part # | C7454894 |
| Package | TQFN-20(5x5) |
| Customer # | |
| Description | 4.75V~5.25V 8.3dB 9.7dB TQFN-20(5x5) RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | MAXIM | |
| Package | TQFN-20(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 33.6071 | $ 33.61 |
180+ | $ 13.4098 | $ 2413.76 |
480+ | $ 12.9613 | $ 6221.42 |
1,020+ | $ 12.74 | $ 12994.80 |
Standard Packaging 60/Full
Tube | ||