LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
27% OFF
MAXIM MAX14930FASE+ product image
  • MAX14930FASE+ thumbnail 1
  • MAX14930FASE+ thumbnail 2
  • MAX14930FASE+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX14930FASE+RoHS

Manufacturer
MPN
MAX14930FASE+
LCSC Part #
C7454588
Packaging
SOIC-16
Customer #
Key Attributes
25kV/us SOIC-16 Digital Isolators RoHS
Datasheetpdf iconMAXIM MAX14930FASE+
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.4705$ 8.3735$ 8.37
10+$ 10.1805$ 7.4318$ 74.32
50+$ 9.3919$ 6.8561$ 342.81
100+$ 8.7331$ 6.3752$ 637.52
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerMAXIM
PackagingSOIC-16
FeaturesChannel direction configurable;Multi-voltage domain interface
CMTI(kV/us)25kV/us
Number of Forward Channels4
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2750
Data Rate(Max)150Mbps
Default Output-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MAX14930–MAX14932 are a family of 4-channel 2.75kVRMS digital isolators utilizing Maxim’s proprietary process technology. The MAX14130–MAX14131 are 4-channel 1kVRMS digital isolators in smaller footprint QSOP packages. The MAX14930–MAX14932 family transfers digital signals between circuits with different power domains at ambient temperatures up to +125℃. The MAX14930–MAX14932 family offers all three possible unidirectional channel configurations to accommodate any 4-channel design; including SPI, RS-232, RS-485, and digital I/O applications. Devices are available with data rates from DC up to 1Mbps, 25Mbps, or 150Mbps. Each device is also available in either a default high or default low configuration. Independent 1.71V to 5.5V supplies on each side of the isolator also make the devices suitable for use as level translators. The MAX14930–MAX14932 are available in both a 16-pin wide body (10.3mmx7.5mm) and narrow body (9.9mm x 3.9mm) SOIC package. The MAX14130–MAX14131 are available in a 16-pin (6mmx5mm) QSOP package. All devices are rated for operation at ambient temperatures of -40℃ to +125℃.

Features

AI Translation
  • Withstands up to 2.75kV RMS for 60s (VISO) (MAX14930–MAX14932)
  • Continuously Withstands 443VRMS (VIOWM) (MAX14930–MAX14932)
  • 630VPK Repetitive Peak Voltage (VIORM) (MAX14930–MAX14932)
  • Withstands ±10KV Surge per IEC 61000 - 4 - 5
  • Interfaces Directly with Most Micros and FPGAs
  • Accepts 1.71V to 5.5V Supplies
  • 3 Data Rates (1Mbps, 25Mbps, 150Mbps)
  • 3 Channel Direction Configuration
  • 2 Output Default States (High or Low)
  • 3 Packages (4mm, 8mm Creepage and Clearance)
  • Low Power Consumption at High Data Rates
    • At 1.8V:
      • 2.5mA per Channel Typical at 1Mbps
      • 5.25mA per Channel Typical at 100Mbps
    • At 3.3V:
      • 2.6mA per Channel Typical at 1Mbps
      • 7.1mA per Channel Typical at 100Mbps

Applications

AI Translation
  • Fieldbus Communications for Industrial Automation
  • Isolated SPI, RS-232, RS-485/RS-422
  • General Multichannel Isolation Applications
  • Battery Management
  • Medical Systems