LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1157AEUI+ product image
Images for reference only

MAXIM MAX1157AEUI+RoHS

Manufacturer
MPN
MAX1157AEUI+
LCSC Part #
C7454492
Packaging
TSSOP-28
Customer #
Key Attributes
Parallel port 4.75V~5.25V TSSOP-28 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconMAXIM MAX1157AEUI+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.1356$ 50.14
200+$ 20.0049$ 4000.98
500+$ 19.3366$ 9668.30
1,000+$ 19.0062$ 19006.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingTSSOP-28
Operating Temperature-40℃~+85℃
FeaturesBipolar input;Input buffer
InterfaceParallel port
Resolution(Bits)14;135kHz
Voltage - Supply4.75V~5.25V
Number of Channels-
Integral non - linearity1LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • 14-bit, low-power, successive-approximation analog-to-digital converters (ADCs)
  • Automatic power-down
  • Factory-trimmed internal clock
  • 14-bit wide parallel interface
  • Operate from a single +4.75V to +5.25V analog supply
  • Separate digital supply input for direct interface with +2.7V to +5.25V digital logic
  • MAX1157 accepts an analog input voltage range from 0 to +10V
  • MAX1159 accepts a bipolar analog input voltage range of ±10V
  • MAX1175 accepts a bipolar analog input voltage range of ±5V
  • Consume only 23mW at a sampling rate of 135ksps when using an external reference and 29mW when using the internal +4.096V reference
  • AutoShutdown reduces supply current to 0.4mA at 10ksps
  • Excellent AC performance (THD = -100dB) and DC accuracy (±1LSB INL)
  • Available in a 28-pin TSSOP package
  • Fully specified over the -40°C to +85°C extended temperature range and the 0°C to +70°C commercial temperature range
  • Analog Input Voltage Range ±10V, ±5V, or 0 to 10V
  • ±1LSB INL (max)
  • ±1LSB DNL (max)
  • Low Supply Current (MAX1159) 5.3mA (External Reference) 6.2mA (Internal Reference) 5μA AutoShutdown Mode

Applications

AI Translation
  • Temperature Sensing and Monitoring
  • Industrial Process Control
  • I/O Modules
  • Data-Acquisition Systems
  • Precision Instrumentation