MAXIM MAX96706GTJ+T
| Manufacturer | |
| MPN | MAX96706GTJ+T |
| LCSC Part # | C7454358 |
| Packaging | TQFN-32(5x5) |
| Customer # | |
| Key Attributes | 14-Bit GMSL Deserializer with Coax or STP Cable Input |
| Description | 1.74Gbps Deserializer 1.7V~1.9V TQFN-32(5x5) Serializers, Deserializers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 19.1972 | $ 19.20 |
200+ | $ 7.6604 | $ 1532.08 |
500+ | $ 7.4043 | $ 3702.15 |
1,000+ | $ 7.277 | $ 7277.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$