MAXIM MAX1501ETE/V+
| Manufacturer | |
| MPN | MAX1501ETE/V+ |
| LCSC Part # | C7454104 |
| Packaging | TQFN-16(5x5) |
| Customer # | |
| Key Attributes | 4.5V~6.25V 1~3 1.4A TQFN-16(5x5) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16(5x5) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.5V~6.25V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5mA | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~3 | |
| Charge Current - Max | 1.4A | |
| Charging Saturation Voltage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1501 intelligent, constant-current, constant-voltage (CCCV), temperature-regulated battery charger charges a single lithium-ion (Li+) cell or three-cell NiMH/NiCd batteries. The device integrates the current-sense resistor, PMOS pass element, and thermal-regulation circuitry, while eliminating the reverse-blocking Schottky diode to create the simplest charging solution for hand-held equipment.
Features
- Stand-Alone 1-Cell Li+ Charging, Microprocessor-Controlled 3-Cell NiMH/NiCd Charging
- No FET, Reverse-Blocking Diode, or Current-Sense Resistor Required
- 1.4A (max) Programmable Fast-Charge Current
- ±95℃, ±115℃, and ±135℃ Proprietary Programmable Die Temperature Regulation Control
- 4.5V to 13V Input Voltage Range with Input Overvoltage (OVLO) Protection Above 6.5V
- Programmable Top-Off Current Threshold: 10%, 20%, or 30% of the Fast-Charge Current
- Charge-Current Monitor for Fuel Gauging
- Programmable Safety Timer (3, 4.5, or 6 hours)
- Input Power Detection Output (ACOK) and Charge Enable Input (CHGEN)
- Automatic Recharge
- Digital Soft-Start Limits Inrush Current
- Charge Status Outputs for LEDs or μP Interface
Applications
- Cellular and Cordless Phones
- PDAs
- Digital Cameras and MP3 Players
- USB Appliances
- Charging Cradles and Docks
- Bluetooth Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.9899 | $ 11.99 |
| 180+ | $ 4.7842 | $ 861.16 |
| 480+ | $ 4.6251 | $ 2220.05 |
| 1,020+ | $ 4.5463 | $ 4637.23 |
Standard Packaging60/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16(5x5) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.5V~6.25V | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 5mA | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery;Nickel-Metal Hydride Battery;Ni-Cd Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1~3 | |
| Charge Current - Max | 1.4A | |
| Charging Saturation Voltage | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1501 intelligent, constant-current, constant-voltage (CCCV), temperature-regulated battery charger charges a single lithium-ion (Li+) cell or three-cell NiMH/NiCd batteries. The device integrates the current-sense resistor, PMOS pass element, and thermal-regulation circuitry, while eliminating the reverse-blocking Schottky diode to create the simplest charging solution for hand-held equipment.
Features
- Stand-Alone 1-Cell Li+ Charging, Microprocessor-Controlled 3-Cell NiMH/NiCd Charging
- No FET, Reverse-Blocking Diode, or Current-Sense Resistor Required
- 1.4A (max) Programmable Fast-Charge Current
- ±95℃, ±115℃, and ±135℃ Proprietary Programmable Die Temperature Regulation Control
- 4.5V to 13V Input Voltage Range with Input Overvoltage (OVLO) Protection Above 6.5V
- Programmable Top-Off Current Threshold: 10%, 20%, or 30% of the Fast-Charge Current
- Charge-Current Monitor for Fuel Gauging
- Programmable Safety Timer (3, 4.5, or 6 hours)
- Input Power Detection Output (ACOK) and Charge Enable Input (CHGEN)
- Automatic Recharge
- Digital Soft-Start Limits Inrush Current
- Charge Status Outputs for LEDs or μP Interface
Applications
- Cellular and Cordless Phones
- PDAs
- Digital Cameras and MP3 Players
- USB Appliances
- Charging Cradles and Docks
- Bluetooth Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

