MAXIM MAX14819AATM+T
| Manufacturer | |
| Mfr. Part # | MAX14819AATM+T |
| LCSC Part # | C7454075 |
| Package | TQFN-48(7x7) |
| Customer # | |
| Key Attributes | Dual IO-Link Master Transceiver with Integrated Framers and L+ Supply Controllers |
| Description | 9V~36V TQFN-48(7x7) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | TQFN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.873 | $ 8.87 |
10+ | $ 8.5704 | $ 85.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$