ADI LTM4657EY#PBF
| Manufacturer | |
| MPN | LTM4657EY#PBF |
| LCSC Part # | C7453952 |
| Packaging | BGA-49(6.2x6.2) |
| Customer # | |
| Key Attributes | 8A, 1.0V Output DC/DC μModule Step-Down Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49(6.2x6.2) | |
| Function | Step-down type | |
| Vin | 3.1V~20V | |
| type | - | |
| Ripple Noise | 5mVp-p | |
| Vout | 500mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 3.87mm | |
| Frequency - Switching | 500kHz | |
| Conversion Efficiency | - | |
| Features | Programmable soft start;Programmable output voltage;Dynamic voltage scaling;Remote sampling compensation;Power-on timing control;External clock synchronization;Overvoltage protection;Over Current Protection;Under Voltage Protection;Over-temperature protection | |
| Length | 6.25mm | |
| Width | 6.25mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4657 is a complete 8A step-down switching mode µModule (micromodule) regulator in a tiny 6.25mm × 6.25mm × 3.87mm BGA package. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.1V to 20V, the LTM4657 supports an output voltage range of 0.5V to 5.5V, set by a single external resistor. Its high efficiency design delivers up to 8A continuous output current. Only bulk input and output capacitors are needed. The LTM4657 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. The LTM4657 is available with SnPb or RoHS compliant terminal finish.
Features
- Complete Solution in <1cm² (Single-Sided PCB) or 0.5cm² (Dual-Sided PCB)
- 6.25mm × 6.25mm × 3.87mm BGA Package
- Wide Input Voltage Range: 3.1V to 20V
- 0.5V to 5.5V Output Voltage
- 8A DC Output Current
- ±1.5% Maximum Total DC Output Voltage Error Over Line, Load and Temperature
- Differential Remote Sensing Amp
- Current Mode Control, Fast Transient Response
- External Frequency Synchronization
- Multiphase Parallel Current Sharing with Multiple LTM4657s
- Output Voltage Tracking
- Selectable Discontinuous Mode
- Power Good Indicator
- Overvoltage, Overcurrent and Overtemperature Protection
- Pin Compatible with LTM4626(12A) and LTM4638(15A)
Applications
- Telecom, Datacom, Networking and Industrial Equipment
- Medical Diagnostic Equipment
- Data Storage Rack Units and Cards
- Test and Debug Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.015 | $ 16.02 |
| 10+ | $ 15.2614 | $ 152.61 |
| 30+ | $ 13.9578 | $ 418.73 |
| 100+ | $ 12.8217 | $ 1282.17 |
Standard Packaging260/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49(6.2x6.2) | |
| Function | Step-down type | |
| Vin | 3.1V~20V | |
| type | - | |
| Ripple Noise | 5mVp-p | |
| Vout | 500mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 3.87mm | |
| Frequency - Switching | 500kHz | |
| Conversion Efficiency | - | |
| Features | Programmable soft start;Programmable output voltage;Dynamic voltage scaling;Remote sampling compensation;Power-on timing control;External clock synchronization;Overvoltage protection;Over Current Protection;Under Voltage Protection;Over-temperature protection | |
| Length | 6.25mm | |
| Width | 6.25mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4657 is a complete 8A step-down switching mode µModule (micromodule) regulator in a tiny 6.25mm × 6.25mm × 3.87mm BGA package. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.1V to 20V, the LTM4657 supports an output voltage range of 0.5V to 5.5V, set by a single external resistor. Its high efficiency design delivers up to 8A continuous output current. Only bulk input and output capacitors are needed. The LTM4657 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. The LTM4657 is available with SnPb or RoHS compliant terminal finish.
Features
- Complete Solution in <1cm² (Single-Sided PCB) or 0.5cm² (Dual-Sided PCB)
- 6.25mm × 6.25mm × 3.87mm BGA Package
- Wide Input Voltage Range: 3.1V to 20V
- 0.5V to 5.5V Output Voltage
- 8A DC Output Current
- ±1.5% Maximum Total DC Output Voltage Error Over Line, Load and Temperature
- Differential Remote Sensing Amp
- Current Mode Control, Fast Transient Response
- External Frequency Synchronization
- Multiphase Parallel Current Sharing with Multiple LTM4657s
- Output Voltage Tracking
- Selectable Discontinuous Mode
- Power Good Indicator
- Overvoltage, Overcurrent and Overtemperature Protection
- Pin Compatible with LTM4626(12A) and LTM4638(15A)
Applications
- Telecom, Datacom, Networking and Industrial Equipment
- Medical Diagnostic Equipment
- Data Storage Rack Units and Cards
- Test and Debug Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



