ADI HMC438MS8GETR
| Manufacturer | |
| Mfr. Part # | HMC438MS8GETR |
| LCSC Part # | C7453828 |
| Package | MSOP-8-EP |
| Customer # | |
| Key Attributes | SMT GaAs HBT MMIC DIVIDE-BY-5, DC - 7GHz |
| Description | 0Hz~7GHz Prescaler General Purpose MSOP-8-EP RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 45.9405 | $ 45.94 |
30+ | $ 43.5857 | $ 1307.57 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$