ADI ADV7150LS170
| Manufacturer | |
| MPN | ADV7150LS170 |
| LCSC Part # | C7453550 |
| Packaging | MQFP-160(28x28) |
| Customer # | |
| Key Attributes | ADV7150 170 MHz True-Color Graphics DAC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | MQFP-160(28x28) | |
| Settling Time | 15ns | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Integrated phase-locked loop | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 3 | |
| Resolution (Bits) | 10;- | |
| Interface Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 337.8503 | $ 337.85 |
| 200+ | $ 134.8039 | $ 26960.78 |
| 500+ | $ 130.3004 | $ 65150.20 |
| 1,000+ | $ 128.074 | $ 128074.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

