Melexis MLX91216LDC-ACV-000-RE
| Manufacturer | |
| Mfr. Part # | MLX91216LDC-ACV-000-RE |
| LCSC Part # | C7453276 |
| Package | SOIC-8 |
| Customer # | |
| Description | 4.5V~5.5V 40mV/mT SOIC-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.3493 | $ 6.35 |
10+ | $ 6.1993 | $ 61.99 |
30+ | $ 6.0982 | $ 182.95 |
100+ | $ 5.9987 | $ 599.87 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$