BOURNS 4420P-T06-250/201
| Manufacturer | |
| MPN | 4420P-T06-250/201 |
| LCSC Part # | C7453238 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 200pF 1 SOIC-20-300mil EMI/RFI Filters (LC, RC Networks) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | BOURNS | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -10℃~+85℃ | |
| Attenuation Value | 3dB@21MHz | |
| Number of Channels | 8 | |
| Capacitance | 200pF | |
| Voltage Rating | 25V | |
| Filter Order | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

