ADI AD11/2009-5
| Manufacturer | |
| MPN | AD11/2009-5 |
| LCSC Part # | C7453236 |
| Packaging | - |
| Customer # | |
| Key Attributes | Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | - | |
| Settling Time | - | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Quiescent Current (Iq) | - | |
| Function | Multi-chip synchronization;Bipolar output;Programmable gain;Integrated buffer;Power-on reset | |
| Integral non - linearity | - | |
| Resolution (Bits) | -;- | |
| Number of Channels | - | |
| Interface Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

