MAXIM LM4041DEX3-1.2+T
| Manufacturer | |
| MPN | LM4041DEX3-1.2+T |
| LCSC Part # | C7452852 |
| Packaging | SC-70-3 |
| Customer # | |
| Key Attributes | 1.225V ±1% 12mA Fixed SC-70-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-3 | |
| Output Voltage | 1.225V | |
| Tolerance | ±1% | |
| Reference Type | Parallel | |
| Output Current | 12mA | |
| Features | - | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM4041 shunt references use the bandgap principle to produce a stable, accurate voltage. The device behaves similarly to an ideal zener diode; a fixed voltage of +1.225V is maintained across its output terminals when biased with 60μA to 12mA of reverse current.
Features
AI Translation
- The LM4041 is a precision two-terminal shunt mode, bandgap voltage reference with a fixed reverse breakdown voltage of 1.225V.
- Ideal for space-critical applications, the LM4041 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm×1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available).
- Laser-trimmed resistors ensure precise initial accuracy.
- With a 100ppm/°C temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%.
- The LM4041 has a 60μA to 12mA shunt current capability with low dynamic impedance, ensuring stable reverse-breakdown voltage accuracy over a wide range of operating temperatures and currents.
- The LM4041 does not require an external stabilizing capacitor while ensuring stability with any capacitive load.
- The LM4041 is guaranteed over the temperature range -40°C to +125°C.
- Ultra-Small 3-Pin SC70 Package
- 0.1% (max) Initial Accuracy
- 100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range
- Wide Operating Current Range: 60μA to 12mA
- Low 20μVRMS Output Noise (10Hz to 10kHz)
- 1.225V Fixed Reverse Breakdown Voltage
- No Output Capacitors Required
- Tolerates Capacitive Loads
Applications
AI Translation
- Portable, Battery-Powered Equipment
- Notebook Computers
- Cell Phones
- Industrial Process Controls
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.656 | $ 1.66 |
| 10+ | $ 1.6204 | $ 16.20 |
| 30+ | $ 1.5961 | $ 47.88 |
| 100+ | $ 1.5718 | $ 157.18 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-3 | |
| Output Voltage | 1.225V | |
| Tolerance | ±1% | |
| Reference Type | Parallel | |
| Output Current | 12mA | |
| Features | - | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM4041 shunt references use the bandgap principle to produce a stable, accurate voltage. The device behaves similarly to an ideal zener diode; a fixed voltage of +1.225V is maintained across its output terminals when biased with 60μA to 12mA of reverse current.
Features
AI Translation
- The LM4041 is a precision two-terminal shunt mode, bandgap voltage reference with a fixed reverse breakdown voltage of 1.225V.
- Ideal for space-critical applications, the LM4041 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm×1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available).
- Laser-trimmed resistors ensure precise initial accuracy.
- With a 100ppm/°C temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%.
- The LM4041 has a 60μA to 12mA shunt current capability with low dynamic impedance, ensuring stable reverse-breakdown voltage accuracy over a wide range of operating temperatures and currents.
- The LM4041 does not require an external stabilizing capacitor while ensuring stability with any capacitive load.
- The LM4041 is guaranteed over the temperature range -40°C to +125°C.
- Ultra-Small 3-Pin SC70 Package
- 0.1% (max) Initial Accuracy
- 100ppm/°C (max) Temperature Coefficient Guaranteed over -40°C to +125°C Temperature Range
- Wide Operating Current Range: 60μA to 12mA
- Low 20μVRMS Output Noise (10Hz to 10kHz)
- 1.225V Fixed Reverse Breakdown Voltage
- No Output Capacitors Required
- Tolerates Capacitive Loads
Applications
AI Translation
- Portable, Battery-Powered Equipment
- Notebook Computers
- Cell Phones
- Industrial Process Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



