POWER INTEGRATIONS LNK616DG-TL
| Manufacturer | |
| Mfr. Part # | LNK616DG-TL |
| LCSC Part # | C74526 |
| Package | SO-7 |
| Customer # | |
| Key Attributes | Energy-Efficient, Accurate CV/CC Switcher for Adapters and Chargers |
| Description | 60kHz~85kHz 700V 5.65V~6.25V Flyback SO-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | SO-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4542 | $ 0.45 |
10+ | $ 0.3529 | $ 3.53 |
30+ | $ 0.3084 | $ 9.25 |
100+ | $ 0.2547 | $ 25.47 |
500+ | $ 0.2302 | $ 115.10 |
1,000+ | $ 0.2164 | $ 216.40 |
Standard Packaging 2500/Full
Reel | ||