ADI ADMV2101BRHZ
| Manufacturer | |
| Mfr. Part # | ADMV2101BRHZ |
| LCSC Part # | C7452439 |
| Package | MSOP-8-EP |
| Customer # | |
| Description | 50MHz~4GHz Frequency Divider General Purpose MSOP-8-EP RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.0551 | $ 12.06 |
200+ | $ 4.8099 | $ 961.98 |
500+ | $ 4.6493 | $ 2324.65 |
1,000+ | $ 4.5705 | $ 4570.50 |
Standard Packaging 50/Full
Reel | ||
Better price for more quantity?
$