LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADL5370ACPZ-WP product image
Images for reference only

ADI ADL5370ACPZ-WPRoHS

Manufacturer
MPN
ADL5370ACPZ-WP
LCSC Part #
C7452436
Packaging
-
Customer #
Key Attributes
RF Modulators RoHS
Datasheetpdf iconADI ADL5370ACPZ-WP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.4569$ 20.46
192+$ 8.1632$ 1567.33
512+$ 7.8898$ 4039.58
1,024+$ 7.7555$ 7941.63
Standard Packaging64/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Modulators
ManufacturerADI
Packaging-
Features-

Introduction

AI Translation

The ADL5370 is the first in the fixed-gain quadrature modulator (F-MOD) family designed for use from 300 MHz to 1000 MHz. Its excellent phase accuracy and amplitude balance enable high performance intermediate frequency or direct radio frequency modulation for communication systems. The ADL5370 provides a greater than 500 MHz, 3 dB baseband bandwidth, making it ideally suited for use in broadband zero IF or low IF-to-RF applications and in broadband digital predistortion transmitters. The ADL5370 accepts two differential baseband inputs and a single-ended LO and generates a single-ended 50 Ω output. The ADL5370 is fabricated using the advanced silicon-germanium bipolar process. It is available in a 24-lead, exposed-paddle, Pb-free, LFCSP package. Performance is specified over a -40℃ to +85℃ temperature range. A Pb-free evaluation board is available.

Features

AI Translation
  • Output frequency range: 300 MHz to 1000 MHz
  • Modulation bandwidth: >500 MHz (3 dB)
  • 1 dB output compression: 11 dBm @ 450 MHz
  • Noise floor: −160 dBm/Hz
  • Sideband suppression: −41 dBc @ 450 MHz
  • Carrier feedthrough: −50 dBm @ 450 MHz
  • Single supply: 4.75 V to 5.25 V
  • 24-lead LFCSP package

Applications

AI Translation
  • Cellular communication systems at 450 MHz CDMA2000/GSM
  • WiMAX/broadband wireless access systems
  • Cable communication equipment
  • Satellite modems