MAXIM MAX5969AETB+T
| Manufacturer | |
| MPN | MAX5969AETB+T |
| LCSC Part # | C7451928 |
| Packaging | TDFN-10(3x3) |
| Customer # | |
| Key Attributes | IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MosFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-10(3x3) | |
| Features | PGOOD status indication;Undervoltage Protection;Thermal Protection;Overcurrent Protection;Dual event classification detection;Local power coordination | |
| Type | Powered Device (PD) | |
| Voltage - Breakdown | 100V | |
| Operating Temperature | -40℃~+85℃ | |
| Support PoE standard | IEEE 802.3 af(PoE);IEEE 802.3 at(PoE+) | |
| number of channels | 1 | |
| Power - Max | 25.5W | |
| limiting current | 880mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX5969A/MAX5969B provide a complete interface for a powered device (PD) to comply with the IEEE 802.3af/at standard in a power-over-Ethernet (PoE) system. The MAX5969A/MAX5969B provide the PD with a detection signature, classification signature, and an integrated isolation power switch with inrush current control. During the inrush period, the MAX5969A/ MAX5969B limit the current to less than 180mA before switching to the higher current limit (720mA to 880mA) when the isolation power MOSFET is fully enhanced. The devices feature an input UVLO with wide hysteresis and long deglitch time to compensate for twisted-pair cable resistive drop and to assure glitch-free transition during power-on/-off conditions. The MAX5969A/MAX5969B can withstand up to 100V at the input. The MAX5969A/MAX5969B support a 2-event classification method as specified in the IEEE 802.3at standard and provide a signal to indicate when probed by Type 2 power-sourcing equipment (PSE). The devices detect the presence of a wall adapter power-source connection and allow a smooth switchover from the PoE power source to the wall power adapter. The MAX5969A/MAX5969B also provide a powergood (PG) signal, two-step current limit and foldback, overtemperature protection, and di/dt limit. The MAX5969A/MAX5969B are available in a space-saving, 10-pin, 3mm×3mm, TDFN power package. These devices are rated over the -40°C to +85°C extended temperature range.
Features
- IEEE 802.3af/at Compliant
- 2-Event Classification
- Simplified Wall Adapter Interface
- PoE Classification 0 to 5
- 100V Input Absolute Maximum Rating
- Inrush Current Limit of 180mA Maximum
- Current Limit During Normal Operation Between 720mA and 880mA
- Current Limit and Foldback
- Legacy UVLO at 36V (MAX5969A)
- IEEE 802.3af/at-Compliant, 40V UVLO (MAX5969B)
- Overtemperature Protection
- Thermally Enhanced, 3mm x 3mm, 10-Pin TDFN
Applications
- IEEE 802.3af/at Powered Devices
- IP Phones
- Wireless Access Nodes
- IP Security Cameras
- WiMAX Base Station
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.8099 | $ 9.81 |
| 10+ | $ 9.5833 | $ 95.83 |
| 30+ | $ 9.4329 | $ 282.99 |
| 100+ | $ 9.2808 | $ 928.08 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



