MAXIM MAX9321EKA+T
| Manufacturer | |
| Mfr. Part # | MAX9321EKA+T |
| LCSC Part # | C7451646 |
| Package | SOT-23-8 |
| Customer # | |
| Description | 2.25V~3.8V 3GHz SOT-23-8 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MAXIM | |
| Package | SOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.343 | $ 12.34 |
200+ | $ 4.9251 | $ 985.02 |
500+ | $ 4.7614 | $ 2380.70 |
1,000+ | $ 4.6796 | $ 4679.60 |
Standard Packaging 2500/Full
Reel | ||