ADI LT3509EDE#TRPBF
| Manufacturer | |
| MPN | LT3509EDE#TRPBF |
| LCSC Part # | C7451081 |
| Packaging | DFN-14(3x4) |
| Customer # | |
| Key Attributes | Dual 36V, 700mA Step-Down Regulator |
| Description | 300kHz~2.2MHz Step-down type Adjustable 700mA DFN-14(3x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-14(3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6
6
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 8.4839 | $ 8.48 |
10+ | $ 8.2843 | $ 82.84 |
30+ | $ 8.1507 | $ 244.52 |
100+ | $ 8.0187 | $ 801.87 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$