LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Melexis MLX91218LDC-ARX-501-RE product image
Images for reference only

Melexis MLX91218LDC-ARX-501-RERoHS

Manufacturer
MPN
MLX91218LDC-ARX-501-RE
LCSC Part #
C7451007
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~5.5V 30mV/mT SOIC-8 Current Sensors RoHS
Datasheetpdf iconMelexis MLX91218LDC-ARX-501-RE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7786$ 7.78
200+$ 3.1036$ 620.72
500+$ 3.0005$ 1500.25
1,000+$ 2.949$ 2949.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerMelexis
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Dual-channel overcurrent detection
Sensitivity30mV/mT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MLX91218 is a monolithic Hall-effect sensor utilizing the IMC-Hall® technology. The sensor provides an analog output voltage proportional to the applied magnetic flux density parallel to the IC surface. The transfer characteristic of the MLX91218 is factory trimmed over temperature, and is programmable (offset, sensitivity, filtering, internal overcurrent threshold) during end-of-line customer calibration. With the 400kHz bandwidth and fast response time, it is particularly adapted for high speed applications such as inverters and converters where fast response time due to fast switching is required. In a typical current sensing application, the sensor is used in combination with a U-shaped shield which facilitates the mechanical assembly of the current sensor over traditional ferromagnetic cores. This shield is recommended to be laminated for high bandwidth applications. The MLX91218 can then be mounted over the bus bar and separated from it by the PCB. As the shield does not serve the primary purpose of concentration, it can be made smaller and lighter than ferromagnetic cores without losing signal thanks to the integrated magnetic concentrator (IMC). As a result, dense power electronics can be achieved enabling system savings and surface mount assembly.

Features

AI Translation
  • IMC-Hall® Technology
  • Very High Field and Extra High Field variants
  • End-of-line programmable sensor
  • Flexible Supply Voltage with factory selectable 5V or 3.3V mode
  • Selectable analog output: Ratiometric or fixed (Vref)
  • Measurement range from ±8 to ±333mT
  • Wideband sensing: DC to 400kHz
  • Very short response time (2μs)
  • High linearity down to ±0.5% full scale
  • AEC-Q100 – Grade 0 Automotive Qualified
  • Very low thermal drift for wide temperature range
    • Offset drift (<5mV)
    • Sensitivity drift (<1.5%)
  • Dual overcurrent detection
    • Internal threshold
    • External threshold
  • RoHS compliant
  • SOIC-8 package
  • MSL-3

Applications

AI Translation
  • Redundant monitoring of battery management system (BMS)
  • High Voltage Traction Motor Inverter: Phase and DC link current measurement
  • 48V Boost Recuperation Inverter
    • Phase current measurement
    • DC link current measurement
  • DCDC Converter
  • Smart Battery Junction Boxes
  • Smart Fuse Overcurrent Detection