LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1233-5+T&R product image
  • DS1233-5+T&R thumbnail 1
  • DS1233-5+T&R thumbnail 2
  • DS1233-5+T&R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM DS1233-5+T&RRoHS

Manufacturer
MPN
DS1233-5+T&R
LCSC Part #
C7450913
Packaging
TO-92-3
Customer #
Key Attributes
350ms Active Low 1.2V~5.5V 1 TO-92-3 Supervisors RoHS
Datasheetpdf iconMAXIM DS1233-5+T&R
In-Stock: 498
498 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6843$ 2.68
10+$ 2.2992$ 22.99
30+$ 2.0581$ 61.74
100+$ 1.8106$ 181.06
500+$ 1.6989$ 849.45
1,000+$ 1.6504$ 1650.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingTO-92-3
Reset Timeout350ms
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.2V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.625V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The DS1233 EconoReset monitors two vital conditions for a microprocessor: power supply and external override. A precision temperature-compensated reference and comparator circuit are used to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize. The second function of the DS1233 is pushbutton reset control. The DS1233 debounces a pushbutton closure and will generate a 350ms reset pulse upon release.

Features

AI Translation
  • Automatically restarts microprocessor after power failure
  • Monitors pushbutton for external override
  • Internal circuitry debounces pushbutton switch
  • Maintains reset for 350ms after VCC returns to an in-tolerance condition or pushbutton released
  • Accurate 5%, 10%, or 15% microprocessor 5V power supply monitoring
  • Reduces need for discrete components
  • Precision temperature-compensated voltage reference and voltage sensor
  • Low-cost TO-92 package or surface-mount SOT-223 package
  • Internal 5kΩ pull-up resistor
  • Operating temperature of -40°C to +85°C