RAFI 1.14.100.603/0000
| Manufacturer | |
| MPN | 1.14.100.603/0000 |
| LCSC Part # | C7450579 |
| Packaging | SMD-4P,8.4x8.4mm |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 489gf Gull Wing Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RAFI | |
| Packaging | SMD-4P,8.4x8.4mm | |
| Switching Life | 1,000,000 cycles | |
| Width | 8.4mm | |
| Operating Temperature | -40℃~+90℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 4.89N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 8.4mm | |
| Circuit | SPST-NO | |
| Height | 4.9mm | |
| Contact Current | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2724 | $ 1.27 |
| 10+ | $ 1.2451 | $ 12.45 |
| 30+ | $ 1.2258 | $ 36.77 |
| 100+ | $ 1.2065 | $ 120.65 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RAFI | |
| Packaging | SMD-4P,8.4x8.4mm | |
| Switching Life | 1,000,000 cycles | |
| Width | 8.4mm | |
| Operating Temperature | -40℃~+90℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 4.89N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Length | 8.4mm | |
| Circuit | SPST-NO | |
| Height | 4.9mm | |
| Contact Current | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

