ZHT ZHTLM107
| Manufacturer | ZHTAsian Brands |
| MPN | ZHTLM107 |
| LCSC Part # | C7450569 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | 2000:1 15mA 30A 0.02kHz~10kHz DIP Current Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Packaging | DIP | |
| Turns Ratio | 2000:1 | |
| Rated Output Current | 15mA | |
| Rated input Current | 30A | |
| Frequency Range | 0.02kHz~10kHz | |
| Isolation Voltage(Vrms) | 3.2kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8647 | $ 1.86 |
| 10+ | $ 1.5777 | $ 15.78 |
| 36+ | $ 1.3982 | $ 50.34 |
| 108+ | $ 1.214 | $ 131.11 |
| 504+ | $ 1.1311 | $ 570.07 |
| 1,008+ | $ 1.0958 | $ 1104.57 |
Standard Packaging36/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



