LangJie UF1004
| Manufacturer |
LangJie
Asian Brands |
| Mfr. Part # | UF1004 |
| LCSC Part # | C7450563 |
| Package | TO-220AC-2 |
| Customer # | |
| Key Attributes | Diode 400V 10A TO-220AC-2 |
| Description | 160A 50ns 400V 1 Pair Common Cathode 1.3V@5A 10A TO-220AC-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LangJie | |
| Package | TO-220AC-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
555 
555
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2 | $ 1.00 |
50+ | $ 0.1559 | $ 7.80 |
150+ | $ 0.1369 | $ 20.54 |
500+ | $ 0.1133 | $ 56.65 |
2,000+ | $ 0.1028 | $ 205.60 |
5,000+ | $ 0.0965 | $ 482.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$