VISHAY TZM5231B-GS18
| Manufacturer | |
| Mfr. Part # | TZM5231B-GS18 |
| LCSC Part # | C74445 |
| Package | MiniMELF(SOD-80) |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 500mW MiniMELF(SOD-80) |
| Description | Zener Diode Independent 5.1V 500mW Surface Mount MiniMELF(SOD-80) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | MiniMELF(SOD-80) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.068 | $ 0.68 |
100+ | $ 0.0534 | $ 5.34 |
300+ | $ 0.0461 | $ 13.83 |
1,000+ | $ 0.0406 | $ 40.60 |
5,000+ | $ 0.0362 | $ 181.00 |
10,000+ | $ 0.034 | $ 340.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$