Lelon OVZ220M1VTR-0606
| Manufacturer | LelonAsian Brands |
| MPN | OVZ220M1VTR-0606 |
| LCSC Part # | C7442658 |
| Packaging | Through Hole,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D6.3xL5.8mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.8mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1776 | $ 0.89 |
| 50+ | $ 0.1375 | $ 6.88 |
| 150+ | $ 0.1203 | $ 18.05 |
| 1,000+ | $ 0.0989 | $ 98.90 |
| 2,000+ | $ 0.0894 | $ 178.80 |
| 5,000+ | $ 0.0836 | $ 418.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D6.3xL5.8mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.8mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



