XCH 1N4760A
| Manufacturer |
XCH
Asian Brands |
| Mfr. Part # | 1N4760A |
| LCSC Part # | C7441106 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 68V 1000mW DO-41 |
| Description | 64.6V~71.4V 1W 68V DO-41 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | XCH | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,980 
1,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0362 $ 0.0326 | $ 0.65 |
200+ | $ 0.0282 $ 0.0254 | $ 5.08 |
600+ | $ 0.0238 $ 0.0215 | $ 12.90 |
3,000+ | $ 0.0211 $ 0.0190 | $ 57.00 |
9,000+ | $ 0.0188 $ 0.0170 | $ 153.00 |
21,000+ | $ 0.0175 $ 0.0158 | $ 331.80 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$